GCC36DTMS-S189

Heilind Number:SULGCC36DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DTMS-S189

Detailed Description

Introducing the GCC36DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 72 positions with a gendered female orientation, ensuring secure and reliable connections. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Operating at voltages of up to 700VAC and amperages of 3A, it is suitable for power and signal transmission. Its right-angle orientation and side hole mount type offer versatility in installation. With a temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector, measuring 15.49mm in height and 9.4mm in width, is compact yet robust. Tailored for hi-rel applications, the GCC36DTMS-S189 is a reliable solution for your connectivity needs in aerospace, defense, and industrial sectors.