GCC36DTMS

Heilind Number:SULGCC36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DTMS

Detailed Description

Introducing the GCC36DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity options. The right-angle orientation and side-hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it's suitable for a wide range of industrial and commercial uses. The loop bellow contact type and matte tin termination plating further enhance its durability and performance. With a compact size of 9.4mm in width and 15.49mm in height, the GCC36DTMS is the perfect choice for high-reliability connectivity solutions.