GCC36DTMT

Heilind Number:SULGCC36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DTMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DTMT

Detailed Description

Introducing the GCC36DTMT, a high-performance board-to-board PCB connector designed for precision and reliability. Engineered with PA9T and phosphor bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it meets stringent industry standards for power transmission. Featuring a female gender, 2 rows, and threaded mount type, it offers easy and secure installation. The contact material of phosphor bronze with gold plating guarantees excellent signal transfer. With a pitch of 2.54mm and 72 positions, it enables seamless connectivity. Its loop bellow contact type and right-angle orientation further enhance functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse applications. The matte tin termination plating ensures long-term performance. Perfect for demanding environments, this connector is a dependable choice for your PCB connectivity needs.