GCC36MMAD

Heilind Number:SULGCC36MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36MMAD

Detailed Description

Featuring a robust construction, the GCC36MMAD PCB connector is designed for high-performance applications. With a pitch of 2.54mm (.1 in) and 72 positions spread across 2 rows, this connector ensures efficient signal transmission. The male gender and right-angle orientation offer versatility in installation. Its contact material, Phosphor Bronze, plated with Gold, guarantees reliable conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets demanding power requirements. The termination method of Thru Hole with a tail length of 2.54mm (.1 in) ensures secure attachment. Rated for an extensive temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), make it space-efficient on PCBs. Ideal for high-reliability applications, the GCC36MMAD is a vital component in electronic systems.