| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36MMAN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36MMAN |
GCC36MMAN
| Heilind Number: | SULGCC36MMAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36MMAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36MMAN, a high-performance board-to-board PCB connector designed for precision and durability. Featuring two rows and 72 positions, this male connector offers seamless connectivity in electronic assemblies. The contact material of phosphor bronze with gold plating ensures optimal signal transmission, while its 700 VAC voltage rating guarantees safe operation. With a pitch of 2.54mm and termination method through-hole, installation is efficient and reliable. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-restricted applications. Trust in the GCC36MMAN for your connectivity needs, where quality meets performance.

