GCC36MMBD

Heilind Number:SULGCC36MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36MMBD

Detailed Description

The GCC36MMBD is a high-performance Board to Board PCB Connector designed for reliability in demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient signal transmission. With a male gender and two rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation straightforward. Gold-plated contacts on a 2.54mm pitch guarantee excellent conductivity, while meeting voltage requirements with a 700 VAC rating. Its right-angle orientation and 72 positions accommodate complex PCB layouts. With a tail length of 4.57mm, it provides secure attachment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. At 13.72mm height and 9.4mm width, it offers a compact yet robust solution. The matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, the GCC36MMBD is a critical component in advanced electronic systems.