GCC36MMDD

Heilind Number:SULGCC36MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMDD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36MMDD

Detailed Description

Introducing the GCC36MMDD, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm (.1 inch) and 72 gold-plated contacts made of PA9T & phosphor bronze, this connector ensures reliable signal transmission even in demanding environments. Its clearance hole mount type and right-angle orientation offer flexibility in installation, while the matte tin termination plating guarantees long-term durability. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of industrial and commercial projects. With a compact size of 9.4mm (.37 inch) in width and 13.72mm (.54 inch) in height, the GCC36MMDD is a space-saving solution without compromising on performance. Trust in its quality and precision for seamless connectivity in your electronic systems.