GCC36MMDN

Heilind Number:SULGCC36MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36MMDN

Detailed Description

The GCC36MMDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a male gender, two rows of 72 positions, and a pitch of 2.54mm, it offers versatile compatibility for various PCB designs. The termination method of thru-hole soldering and contact plating of gold guarantee secure and durable connections. Operating at a voltage of 700 VAC and an extreme temperature range of -65 to 150°C, this connector is suitable for use in harsh conditions. Its right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient for PCB layouts. Additionally, the matte tin termination plating enhances solderability. Ideal for industrial, aerospace, and telecommunications applications, the GCC36MMDN ensures dependable performance in critical systems.