GCC36MMJD

Heilind Number:SULGCC36MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMJD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36MMJD

Detailed Description

The GCC36MMJD is a high-performance board-to-board PCB connector, meticulously designed for precision and reliability in electronic connections. Featuring a male gender with two rows, it offers seamless integration with compatible components. Constructed with PA9T and Phosphor Bronze materials, its contact points ensure optimal conductivity, while the gold plating enhances durability and resistance to corrosion. With a pitch of 2.54mm, it allows for precise alignment on the PCB. This connector boasts a robust amperage rating of 3A and a voltage capacity of 700VAC, making it suitable for various applications. The right-angle orientation and clearance hole mount type facilitate easy installation, while the thru-hole termination method ensures secure connectivity. With 72 positions and a tail length of 12.7mm, it provides ample room for wire attachment. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact dimensions, with a height of 13.72mm and width of 9.4mm, make it space-efficient on the PCB. The matte tin termination plating further enhances its performance and longevity. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCC36MMJD guarantees unparalleled quality and performance in every connection.