GCC36MMJN

Heilind Number:SULGCC36MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36MMJN

Detailed Description

Introducing the GCC36MMJN, a high-quality board-to-board PCB connector designed for reliable electrical connections in demanding environments. Featuring a sturdy construction with PA9T and phosphor bronze materials, this male connector offers a current rating of 3A and a voltage capacity of 700VAC, making it suitable for a wide range of applications. With two rows of 36 contacts each, it provides ample connectivity options. The right-angle orientation and thru-hole termination method ensure easy installation on PCBs. Gold-plated contacts guarantee excellent signal conductivity, while the matte tin termination plating enhances durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. Trust the GCC36MMJN for seamless and secure board-to-board connections in your electronic designs.