GCC36MMMD

Heilind Number:SULGCC36MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36MMMD

Detailed Description

Introducing the GCC36MMMD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and two rows accommodating 72 positions, this male connector offers seamless integration on PCBs. Crafted with PA9T housing and phosphor bronze contacts plated with gold, it ensures reliable signal transmission with a maximum voltage rating of 700 VAC. The termination method of wire wrap and clearance hole mount type facilitate easy assembly. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact design, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), optimizes space utilization on the board. Trust the GCC36MMMD for secure and durable connections in your electronic designs.