GCC36MMMN

Heilind Number:SULGCC36MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMMN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36MMMN

Detailed Description

Introducing the GCC36MMMN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This male connector features two rows with a total of 72 positions, offering ample connectivity options. Crafted with PA9T and phosphor bronze materials, it ensures robustness and efficient signal transmission. The termination method is wire wrap, guaranteeing secure and stable connections. With gold contact plating and matte tin termination plating, this connector provides excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and a temperature range of -65 to 150 °C, it is suitable for a wide range of environments. Its straight orientation and compact dimensions make it easy to integrate into circuit designs. Trust the GCC36MMMN for seamless board-to-board connections in your next project.