GCC36MMND

Heilind Number:SULGCC36MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36MMND

Detailed Description

Introducing the GCC36MMND, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This male connector features two rows with a total of 72 positions, ensuring ample connectivity options. Crafted with PA9T housing and robust phosphor bronze contacts plated with gold, it guarantees exceptional durability and conductivity. The clearance hole mount type and card extender termination method facilitate easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for reliability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in diverse environments. Its sleek design, with a compact height of 13.72mm and width of 9.4mm, allows for space-efficient integration onto PCBs. Trust the GCC36MMND for secure and efficient board-to-board connections, making it a must-have component for your electronic projects.