GCC36MMNN

Heilind Number:SULGCC36MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36MMNN

Detailed Description

Introducing the GCC36MMNN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and 72 positions spread across 2 rows, it offers ample connectivity options. The termination method is via card extender, with tail lengths of 13.84mm (.545 in) for secure attachment. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, allows for space-efficient PCB layouts. With termination plating in matte tin, it ensures robust performance over time. Ideal for applications requiring high reliability and signal integrity, the GCC36MMNN is a top choice for engineers in the aerospace, defense, and industrial sectors.