GCC36MMRD

Heilind Number:SULGCC36MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMRD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36MMRD

Detailed Description

The GCC36MMRD is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a male gender and two rows of 72 positions, it offers reliable connectivity in complex electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent signal transmission efficiency. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is suitable for use in harsh environments. The connector's compact design, with a height of 13.72 mm and width of 9.4 mm, allows for efficient PCB layout. With matte tin termination plating and compliance with industry standards, it guarantees long-term performance and durability. Ideal for aerospace, defense, and telecommunications applications, the GCC36MMRD sets a new standard in high-reliability connectivity.