GCC36MMRN

Heilind Number:SULGCC36MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMRN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36MMRN

Detailed Description

The GCC36MMRN is a high-performance board-to-board PCB connector specifically designed for demanding industrial applications. With a pitch of 2.54mm and two rows of 36 positions each, this connector ensures secure and reliable connections. Featuring PA9T and Phosphor Bronze construction with gold plating, it guarantees excellent conductivity and durability, even in harsh environments. The termination method is through a card extender, offering easy installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in diverse settings. The connector’s male gender, straddle orientation, and no mounting requirement make it versatile for various PCB setups. Its compact size, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with industry standards, this connector ensures optimal performance and reliability in critical electronic systems. Whether in telecommunications, aerospace, or industrial machinery, the GCC36MMRN is the ideal choice for high-reliability connectivity.