GCC36MMSD

Heilind Number:SULGCC36MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36MMSD

Detailed Description

Introducing our GCC36MMSD Board-to-Board PCB Connector, featuring a robust construction of PA9T and Phosphor Bronze materials for reliable performance. With a male gender, it offers 72 positions in a straight orientation with two rows, ideal for high-density applications. The clearance hole mount type and thru-hole termination method ensure secure and stable connectivity. Gold-plated contacts on Phosphor Bronze guarantee excellent signal transmission with a voltage rating of 700 VAC. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse environments. Its compact design, with dimensions of 13.72 mm in height and 9.4 mm in width, allows for space-efficient PCB integration. The Matte Tin termination plating enhances durability. Perfect for demanding board-to-board connections, this component is a reliable solution for your electronic assemblies.