| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36MMVD-S189 |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .13 in, 3.3 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36MMVD-S189 |
GCC36MMVD-S189
| Heilind Number: | SULGCC36MMVD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36MMVD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36MMVD-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a pitch of 2.54mm and 72 positions spread across 2 rows, this connector offers seamless connectivity in compact spaces. Featuring male gender, right-angle orientation, and clearance hole mount type, it ensures secure attachment on PCBs. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage rating of 700VAC, it's suitable for diverse industrial applications. Measuring 13.72mm in height and 9.4mm in width, the GCC36MMVD-S189 is a versatile and robust solution for your connectivity needs.

