GCC36MMVD

Heilind Number:SULGCC36MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36MMVD

Detailed Description

The GCC36MMVD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design that includes two rows of 36 positions each on a 2.54mm pitch, it offers efficient connectivity in tight spaces. The clearance hole mount and through-hole termination method provide secure attachment to the PCB, while the right-angle orientation allows for flexible board layout. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Its matte tin termination plating ensures long-term durability, making it a trusted solution for critical electronic systems. With its meticulous construction and adherence to stringent quality standards, the GCC36MMVD guarantees optimal performance and longevity in every use case.