GCC36MMWD

Heilind Number:SULGCC36MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36MMWD

Detailed Description

Introducing the GCC36MMWD, a high-performance board-to-board PCB connector designed for seamless and reliable connections in electronic applications. Featuring a male gender with two rows of 72 positions, this connector ensures efficient data transmission. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees durability and excellent conductivity. The clearance hole mount type and through-hole termination method simplify installation. With a pitch of 2.54mm and voltage rating of 700VAC, it meets industry standards for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances its performance. Whether for industrial machinery, telecommunications, or consumer electronics, the GCC36MMWD is the perfect choice for high-reliability connectivity.