GCC36MMWN

Heilind Number:SULGCC36MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36MMWN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36MMWN

Detailed Description

Introducing the GCC36MMWN, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 positions each, this connector offers seamless connectivity in electronic applications. Boasting a male gender, straight orientation, and termination method through-hole, it ensures easy and secure installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the matte tin termination plating enhances overall performance. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent industry standards for electrical safety. With a wide operating temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Whether in telecommunications, industrial automation, or aerospace, the GCC36MMWN ensures seamless data transmission and signal integrity, making it the perfect choice for demanding PCB connectivity needs.