GCC40DCAD-S189

Heilind Number:SULGCC40DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAD-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC40DCAD-S189

Detailed Description

The GCC40DCAD-S189 is a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it offers robust power delivery. The female connector with two rows of 80 Hairpin contacts, each spaced at 2.54mm (.1 in), provides ample connectivity options. Engineered for convenience, it is designed for clearance hole mounting and features a thru-hole termination method with matte tin plating. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. In summary, the GCC40DCAD-S189 is a versatile and durable connector that meets the stringent requirements of high-performance electronics.