GCC40DCAH-S189

Heilind Number:SULGCC40DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCAH-S189

Detailed Description

Introducing the GCC40DCAH-S189, a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and 2.54mm pitch make it ideal for compact PCB layouts. Its gold-plated hairpin contacts and matte tin termination provide excellent conductivity and durability. With 80 positions and 2 rows, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. The GCC40DCAH-S189 is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications industries.