GCC40DCAH

Heilind Number:SULGCC40DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCAH

Detailed Description

Introducing the GCC40DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The hairpin contact type and right-angle orientation offer secure and space-saving connections, ideal for compact PCB layouts. With 80 positions across 2 rows, it provides ample connectivity options. The clearance hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance stability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the GCC40DCAH for efficient and durable board-to-board connections in your high-reliability applications.