GCC40DCAI-S189

Heilind Number:SULGCC40DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCAI-S189

Detailed Description

Introducing the GCC40DCAI-S189, a high-performance board-to-board PCB connector designed for precision and reliability. With a short description of PA9T & phosphor bronze construction, this connector boasts durable materials that ensure longevity. Featuring a 3A amperage and 700VAC voltage, it guarantees efficient power transmission. The female gender, threaded mount type, and thru-hole termination method offer easy and secure installation. Its 2 rows and 80 positions, each with gold-plated phosphor bronze contacts, ensure seamless connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, it's perfect for various environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space without compromising performance. The matte tin termination plating adds to its durability. Overall, the GCC40DCAI-S189 is the ideal choice for demanding applications in aerospace, telecommunications, and industrial settings.