GCC40DCAI

Heilind Number:SULGCC40DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCAI

Detailed Description

Featuring a robust design, the GCC40DCAI connector is a reliable solution for high-performance applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector ensures efficient power transmission. Its two rows of contacts, made of PA9T & Phosphor Bronze with gold plating, guarantee optimal conductivity and durability. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The right-angle orientation and hairpin contact type make it space-efficient and easy to use. With 80 positions and a pitch of 2.54 mm, it offers high-density connectivity. The connector's matte tin termination plating complies with industry standards for reliable performance. Perfect for board-to-board and card-edge connections, the GCC40DCAI is a top choice for demanding electronic systems.