GCC40DCAN-S189

Heilind Number:SULGCC40DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCAN-S189

Detailed Description

Introducing the GCC40DCAN-S189, a high-performance female board-to-board PCB connector engineered for precision and durability. This connector features 80 hairpin contact positions, each meticulously crafted from PA9T and Phosphor Bronze with gold plating to ensure optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees reliable power transmission in complex electronic systems. The right-angle orientation and no mounting design make it versatile for various assembly configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for both standard and extreme environments. The matte tin termination plating adds an extra layer of protection against corrosion, extending the connector's lifespan. With its compact dimensions of 9.4mm width and 15.49mm height, it's a space-efficient solution for densely populated PCBs. Ideal for industrial applications, this connector is a dependable choice for high-reliability electronic connections.