GCC40DCAN

Heilind Number:SULGCC40DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCAN

Detailed Description

The GCC40DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector is built to ensure reliable power and signal transmission. With a pitch of 2.54mm and two rows of 80 positions, it offers ample connectivity options. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal integrity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its through-hole termination method and matte tin plating make it easy to install on PCBs. Measuring just 15.49mm in height and 9.4mm in width, the GCC40DCAN is compact yet powerful, making it an ideal choice for industrial and commercial electronics applications.