GCC40DCAS-S189

Heilind Number:SULGCC40DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCAS-S189

Detailed Description

Introducing the GCC40DCAS-S189, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm, this connector features two rows and 80 positions, offering seamless connectivity in electronic assemblies. Its female gender, side-hole mount type, and through-hole termination method ensure easy and secure installation. Constructed with PA9T and Phosphor Bronze materials, and boasting gold-plated contacts, it guarantees excellent conductivity and longevity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of applications. The connector's hairpin contact type and right-angle orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating and compliance with stringent quality standards, including RoHS, this connector is ideal for demanding environments. Whether in aerospace, telecommunications, or industrial settings, the GCC40DCAS-S189 delivers superior performance. Elevate your connectivity solutions with this essential component.