GCC40DCAS

Heilind Number:SULGCC40DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCAS

Detailed Description

Introducing the GCC40DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers secure and reliable connectivity. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. Constructed with PA9T and Phosphor Bronze materials, and boasting gold contact plating, it ensures excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its 80 contact positions and hairpin contact type provide ample connectivity options. The matte tin termination plating guarantees a secure connection to the PCB. Compact in size, with a connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), it saves valuable board space. Classified under the hi-rel category, it fulfills reliability standards. Trust the GCC40DCAS for efficient and durable board-to-board connections in your electronic assemblies.