GCC40DCAT-S189

Heilind Number:SULGCC40DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCAT-S189

Detailed Description

Introducing the GCC40DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and two rows of 80 right-angle female contacts, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC voltage, it's ideal for use in harsh environments. The matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Trust the GCC40DCAT-S189 for your connectivity needs in aerospace, defense, and other hi-rel applications.