GCC40DCAT

Heilind Number:SULGCC40DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCAT

Detailed Description

Introducing the GCC40DCAT, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, right angle orientation, and threaded mount type make installation easy and efficient. With two rows of 80 hairpin contacts plated in gold for optimal signal transmission, this connector guarantees excellent performance. Operating within a wide temperature range of -65 to 125°C, it is perfect for use in harsh conditions. The matte tin termination plating adds to its longevity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the GCC40DCAT for seamless board-to-board connections in your projects.