GCC40DCBD-S189

Heilind Number:SULGCC40DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCBD-S189

Detailed Description

Introducing the GCC40DCBD-S189, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector. Designed for durability and reliability, this female connector features two rows with a clearance hole mount type and through-hole termination method, ensuring secure installation. The gold-plated phosphor bronze contacts offer excellent conductivity, with a pitch of 2.54mm and voltage rating of 700VAC. With a hairpin contact type and right-angle orientation, it allows for efficient signal transmission in tight spaces. This connector boasts 80 positions, each with a tail length of 4.57mm, operating flawlessly in a wide temperature range from -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust, suitable for various PCB applications. The matte tin termination plating guarantees long-term performance. Ideal for high-reliability systems, the GCC40DCBD-S189 is a top choice for demanding electronic projects.