GCC40DCBD

Heilind Number:SULGCC40DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCBD

Detailed Description

The GCC40DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a dual-row configuration and 80 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The compact design, with a connector height of .61 inches and width of 9.4 mm, allows for efficient PCB layout. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and data applications. The Hairpin contact type and right-angle orientation further enhance its versatility. Trust the GCC40DCBD for robust and high-speed board-to-board connections in aerospace, telecommunications, and industrial systems.