GCC40DCBI-S189

Heilind Number:SULGCC40DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCBI-S189

Detailed Description

GCC40DCBI-S189 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and right-angle orientation offers flexibility in PCB layout. Its threaded mounting and thru-hole termination method guarantee secure attachment. Each of the 80 hairpin contacts is gold-plated for optimal signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. With matte tin termination plating, it ensures long-term performance. Ideal for hi-rel applications, the GCC40DCBI-S189 is a reliable solution for your connectivity needs.