GCC40DCBI

Heilind Number:SULGCC40DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCBI

Detailed Description

The GCC40DCBI is a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable and durable connectivity. Featuring a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. The hairpin contact type and right-angle orientation make it ideal for space-constrained designs. With 80 positions arranged in 2 rows and a pitch of 2.54mm, it allows for efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and capable of handling up to 700VAC, this connector is suitable for use in harsh environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it versatile for various electronic devices. The matte tin termination plating ensures excellent solderability. Overall, the GCC40DCBI is a top choice for engineers seeking high-reliability connectors for mission-critical systems.