GCC40DCBN-S189

Heilind Number:SULGCC40DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCBN-S189

Detailed Description

Introducing the GCC40DCBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contact material, this connector ensures reliable conductivity even in harsh environments. Featuring two rows of Hairpin contacts with gold plating, it offers a current rating of 3A and a voltage rating of 700VAC. The right-angle orientation and through-hole termination make for easy and secure installation, while the 2.54mm pitch allows for efficient PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for use in aerospace, automotive, and industrial applications. Its compact design, with a connector height of only 15.49mm and a width of 9.4mm, saves valuable board space. Trust in the GCC40DCBN-S189 for high-reliability connections in your next project.