| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DCBN |
GCC40DCBN
| Heilind Number: | SULGCC40DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DCBN |
| ECAD Model: |
Specifications
Detailed Description
GCC40DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With two rows and 80 positions, it offers ample connectivity in a compact form factor, with a pitch of 2.54mm (.1in). The Hairpin contact type and Right Angle orientation facilitate secure mating in tight spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, and with Matte Tin termination plating for enhanced durability, this connector is ideal for industrial and commercial electronics. Trust the GCC40DCBN for efficient and robust board-to-board connections.

