Featuring a robust construction, the GCC40DCBT-S189 connector is designed for high-reliability applications. With a voltage rating of 700 VAC and amperage of 3 A, it ensures efficient power transmission. The PA9T housing and Phosphor Bronze contacts provide durability, even in harsh environments. Utilizing a threaded mounting type and through-hole termination method, this connector offers secure and stable connectivity. Its 80 gold-plated Hairpin contacts, arranged in two rows with a pitch of 2.54 mm, guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of diverse industrial settings. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet highly functional. With matte tin termination plating, it complies with RoHS standards. Perfect for board-to-board and card edge connections in PCB applications, the GCC40DCBT-S189 is the ultimate choice for reliable and high-performance connectivity solutions.