GCC40DCBT

Heilind Number:SULGCC40DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCBT

Detailed Description

Introducing the GCC40DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. The gold-plated contacts offer superior conductivity, while the matte tin termination provides durability. Featuring 80 positions with hairpin contacts, it allows for efficient signal transmission. With a low profile of .61 inches and compact dimensions, it is ideal for space-constrained designs. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for industrial and aerospace applications where reliability is paramount. Upgrade your connectivity solutions with the GCC40DCBT.