GCC40DCCD

Heilind Number:SULGCC40DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCCD

Detailed Description

Introducing the GCC40DCCD, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of 80 hairpin contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission. With a 2.54mm pitch and right-angle orientation, it offers easy and secure PCB connectivity. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for power and data-intensive systems. Its clearance hole mount and thru-hole termination method ensure robust attachment to the PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term performance and durability in harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient. The GCC40DCCD is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.