GCC40DCCH-S189

Heilind Number:SULGCC40DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCCH-S189

Detailed Description

Introducing the GCC40DCCH-S189, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Designed with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability in demanding environments. Featuring a 2.54mm pitch and 80 gold-plated hairpin contacts, it guarantees seamless signal transmission at up to 700VAC and 3A. With a right-angle orientation and clearance hole mount type, it offers versatile installation options. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, makes it suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for high-speed data transfer, industrial equipment, and aerospace systems, the GCC40DCCH-S189 sets a new standard in connectivity.