GCC40DCCH

Heilind Number:SULGCC40DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCCH

Detailed Description

Introducing the GCC40DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a compact design and right-angle orientation, it allows for efficient PCB layout and space-saving installations. The 2.54mm pitch and 80 positions offer versatile connectivity options, while the 700VAC voltage rating and 3A amperage make it suitable for power and signal transmission. Ideal for use in aerospace, defense, and industrial systems, the GCC40DCCH is a dependable solution for your interconnection needs. Operating temperature range of -65 to 125°C, and matte tin termination plating provide added durability and performance assurance. Upgrade your connectivity with this advanced connector.