GCC40DCCI-S189

Heilind Number:SULGCC40DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCCI-S189

Detailed Description

Introducing the GCC40DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring PA9T and phosphor bronze materials, it offers superior durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the threaded mount type and thru-hole termination method provide secure and stable installation. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of various industrial systems. The 2.54mm pitch and hairpin contact type accommodate high-density layouts, with 80 positions available in a 2-row configuration. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and other hi-rel applications, the GCC40DCCI-S189 is a reliable and high-performance solution for your connectivity needs.