GCC40DCCN-S189

Heilind Number:SULGCC40DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCCN-S189

Detailed Description

Introducing the GCC40DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, and gold plating, this connector ensures reliable conductivity. Boasting a dual-row configuration with 80 positions, it offers ample connectivity options. Featuring a right-angle orientation and thru-hole termination method, it's easy to install on PCBs. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial electronics, this connector meets the highest standards of quality and performance. Elevate your connectivity solutions with the GCC40DCCN-S189.