GCC40DCCN

Heilind Number:SULGCC40DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCCN

Detailed Description

SKU GCC40DCCN boasts a cutting-edge design, featuring PA9T and Phosphor Bronze construction that ensures durability and reliability. With a 3A amperage capacity and 700VAC voltage rating, this female connector is ideal for high-power applications. Its 2 rows of 80 hairpin contacts offer secure and efficient connectivity on PCBs. The right-angle orientation and no mounting requirement provide versatility in installation. Utilizing Thru Hole termination with gold-plated contacts on a 2.54mm pitch, it guarantees excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, measuring .61 inches in height and 9.4mm in width, makes it space-efficient on circuit boards. The Matte Tin termination plating ensures optimal performance. With its robust features and meticulous engineering, this product is a standout choice for board-to-board and card edge connections in demanding applications.