GCC40DCCS

Heilind Number:SULGCC40DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCCS

Detailed Description

The GCC40DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. It offers a 3A current rating and a voltage rating of 700VAC, making it suitable for power and signal transmission. With a compact design, it has 2 rows with 80 positions and a pitch of 2.54mm. The side-hole mount and through-hole termination method provide secure attachment to the PCB. Gold-plated contacts and matte tin termination enhance conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its right-angle orientation and hairpin contact type optimize space utilization on the board. With a connector height of 15.49mm and width of 9.4mm, it offers a space-efficient solution. Trust the GCC40DCCS for seamless board-to-board connections in critical systems.