GCC40DCCT-S189

Heilind Number:SULGCC40DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCCT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCCT-S189

Detailed Description

Introducing the GCC40DCCT-S189, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows of contacts, this connector ensures reliable connectivity in demanding environments. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it offers excellent conductivity and durability. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation facilitate easy mating. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. With 80 positions and a tail length of 6.35mm, it provides ample connectivity options. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Finished with matte tin termination plating, it ensures long-term performance. Trusted for its quality and reliability, the GCC40DCCT-S189 is the perfect choice for mission-critical electronic systems.