GCC40DCKD-S288

Heilind Number:SULGCC40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCKD-S288

Detailed Description

Introducing the GCC40DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 female contacts, this connector offers reliable connectivity in tight spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent signal transmission and corrosion resistance. The loop bellow contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method allow for easy installation. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, it's suitable for harsh environments. The matte tin termination plating further enhances durability. With a connector height of 15.49 mm and a width of 9.4 mm, it's ideal for compact electronic designs. Trust the GCC40DCKD-S288 for your high-reliability connectivity needs.