GCC40DCKH

Heilind Number:SULGCC40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCKH

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, SKU GCC40DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender, 2-row configuration, and straight orientation offer versatile connectivity options. The Thru Hole mount type and clearance hole design facilitate easy installation. Each of the 80 gold-plated contact loops guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions of 9.4mm (width) and 15.49mm (height) make it ideal for space-constrained designs. With matte tin termination plating, it ensures long-term durability. Perfect for applications where reliability is paramount, the GCC40DCKH is a top choice for engineers in need of high-quality connectors.